R9A06G062GNP#AC1

Renesas Electronics
968-R9A06G062GNP#AC1
R9A06G062GNP#AC1

Mfr.:

Description:
Sub-GHz Modules Sub-GHz/Wi-SUN radio transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
490
Expected 6/8/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
9,31 € 93,10 €
8,82 € 220,50 €
8,16 € 816,00 €
6,60 € 1.650,00 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sub-GHz Modules
RoHS:  
RAA604S00/Wi-SUN
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Sub-GHz Modules
Factory Pack Quantity: 490
Subcategory: Wireless & RF Modules
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA604S00 Wi-SUN Radio Transceiver

Renesas Electronics RAA604S00 Wi-SUN Radio Transceiver operates in the 863MHz to 928MHz frequency range. This Renesas Electronics versatile transceiver includes a physical (PHY) layer, supporting SUN OFDM and SUN FSK with data rates up to 2.4Mbps and 200kbps. The device provides reliable and long-range communication with programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM. The RAA604S00 has a high receiver sensitivity of -119dBm in 12.5kbps SUN OFDM reception and -109dBm in 50kbps SUN FSK reception, making it suitable for a wide range of applications that require robust and reliable wireless communication.