CS-EASYSWITCH-01

Crowd Supply
392-CS-EASYSWITCH-01
CS-EASYSWITCH-01

Mfr.:

Description:
Sub-GHz Modules easyswitchbox / Radio transceiver: RFM95 LoRa (long-range) Frequency: 868 MHz (EU)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,11 € 33,11 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Sub-GHz Modules
RoHS:  
easySwitchBox
868 MHz
3.3 V
5 V
LoRa/LoRaWAN
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BY
Product Type: Sub-GHz Modules
Subcategory: Wireless & RF Modules
Unit Weight: 71,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526920090
USHTS:
8526925000
ECCN:
EAR99

easySwitchBox

Crowd Supply easySwitchBox is a long-range LoRa® wall switch powered by coin cells and the Arduino IDE. This easySwitchBox sends on/off signals to any relay, actuator, or other project. The wall switch is also used to trigger any event wirelessly and from a distance up to a few kilometers using LoRa®. The long-range easySwitchBox is easy to program using the Arduino IDE, and communication is secured by an authentication chip. The SwitchBox kit usually comes with an Arduino Nano radio shield that allows signals to be received from easySwitchBox using Arduino Nano.

FEATURED PRODUCTS
CROWD SUPPLY