K-LD7-RFB-00H-01

RFbeam
62-K-LD7-RFB-00H-01
K-LD7-RFB-00H-01

Mfr.:

Description:
RF Modules 24GHz digital single target tracking radar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Modules
RoHS:  
K-LDx
6 dBm
UART
3.2 V
5.5 V
27 mA
27 mA
- 40 C
+ 85 C
Tray
Brand: RFbeam
Product Type: RF Modules
Factory Pack Quantity: 42
Subcategory: Wireless & RF Modules
Tradename: K-LD7
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-LD7 Radar Transceiver

RFbeam K-LD7 Radar Transceiver is a fully digital Doppler radar that measures the speed, direction, distance, and angle of moving objects in front of the sensor. This transceiver includes a 3x4 patch antenna radar front-end with an asymmetrical beam. The K-LD7 radar transceiver features a built-in tracking filter, low current consumption, and a 3.2V to 5.5V power supply range. This radar transceiver includes a powerful signal processing unit with four configurable digital outputs for signal detection information.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,75 € 73,75 €