Bulk Multiprotocol Modules

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
CEL Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, BULK Non-Stocked

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
HMS Networks Multiprotocol Modules Anybus Wireless Bolt (Sunbolt)

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Anybus Wireless Bolt

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Sunbolt-Serial

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-Serial Interface

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface (Sunbolt)

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk