ESP32
ESP32-C6
ESP32-WROOM
ESP32-WROOM-32E
ESP32-WROOM-32UE
ESP32-WROVER
ESP32-WROVER-E
ESP32-WROVER-IE
160 MHz
200 MHz
240 MHz
320 MHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.4 GHz, 5 GHz
2.402 GHz to 2.48 GHz
2.412 GHz to 2.484 GHz
18.5 dBm
19.5 dBm
20 dBm
20.5 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
Camera, GPIO, I2C, I2S, PWM, UART, USB
GPIO, I2C, I2S, SDIO, SPI, UART
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, SPI, UART
GPIO, SPI, USB
GPIO, USB
I2C, I2S, PWM, SDIO, SPI, UART
I2C, I2S, SDIO, SPI, PWM, UART
I2C, I2S, SPI, PWM, UART, USB
I2C, I2S, SPI, UART
I2C, SDIO, SPI, UART
I2C, SPI, UART
Serial
SPI
13.2 mm x 12.5 mm x 2.4 mm
13.2 mm x 16.6 mm x 2.4 mm
13.2 mm x 19 mm x 2.4 mm
15.4 mm x 20.5 mm x 2.4 mm
16 mm x 23 mm x 2.3 mm
16.6 mm x 13.2 mm x 2.4 mm
18 mm x 19 mm x 3.2 mm
18 mm x 20 mm x 3.2 mm
18 mm x 25.5 mm x 3.1 mm
18 mm x 31.4 mm x 3.3 mm
18 mm x 31.4 mm x 3.5 mm
19.2 mm x 18 mm x 3.2 mm
25.5 mm x 18 mm x 3.1 mm
25.5 mm x 18 mm x 3.2 mm
27.5 mm x 18 mm x 3.3 mm
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
Bluetooth
Bluetooth, BLE
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.4
802.11 b/g/n
IEEE 802.11ax
WiFi
802.15.4 (ANT, Thread, Zigbee)
Thread, Zigbee
Bulk
Cut Tape
MouseReel
Reel
Tray