M66FB-03-STD

Quectel
277-M66FB-03-STD
M66FB-03-STD

Mfr.:

Description:
Multiprotocol Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,65 € 14,65 €
12,76 € 127,60 €
12,11 € 302,75 €
11,21 € 1.121,00 €
Full Reel (Order in multiples of 250)
10,48 € 2.620,00 €
9,96 € 4.980,00 €
9,93 € 9.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
2 W
ADC, Audio, Bluetooth PCM, UART
3.3 V
4.6 V
- 40 C
+ 85 C
Pad
17.7 mm x 15.8 mm x 2.3 mm
Bluetooth 3.0
GSM/GPRS
Reel
Cut Tape
Brand: Quectel
Data Rate: 85.6 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V
Product: Bluetooth 3.0, GSM/GPRS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 1,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

2G Modules

Quectel Wireless Solutions 2G Modules feature a compact size, ultra-low power consumption, and extended temperature range. The highly compact, low power 2G Modules offer a low profile and small size with surface mounted technology, allowing easy embedding into low-volume applications. The Quectel 2G Modules provide many excellent features and are ideal for a wide variety of applications.