EG060KEAAA-M22-SGADA

Quectel
277-EG060KEAAAM22SGA
EG060KEAAA-M22-SGADA

Mfr.:

Description:
Multiprotocol Modules Cat 6, generic OC, USB interface interface by default, not supporting LTE B42/B43

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
65,57 € 6.557,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
EG060KEA
1.559 GHz to 1.606 GHz
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0
3.3 V
4.3 V
Patch
LTE-A Cat 6
GNSS
Reel
Brand: Quectel
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Product: GNSS, LTEA Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

4G IoT Modules

Quectel Wireless Solutions 4G IoT Modules are cost-effective, with lower-power LTE connectivity optimized for machine-to-machine (M2M), broadband, and IoT applications. The 4G IoT Modules support Qualcomm® IZat™ location technology Gen8C Lite (GPS, GLONASS, BeiDou/Compass, Galileo, and QZSS).