453-00120

Ezurio
239-453-00120
453-00120

Mfr.:

Description:
Multiprotocol Modules Wi-Fi Module, Sona IF573, MIMO, M.2, Key E, PCIe, UART, CYW55573

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,98 € 33,98 €
33,29 € 1.664,50 €
30,93 € 3.093,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Sona IF573
2.4 GHz, 5 GHz, 6 GHz
UART
3.13 V
3.47 V
- 40 C
+ 85 C
MHF4
Bluetooth Core 6.0, Bluetooth LE
WiFi 6E, 802.11 a/b/g/n/ax
Tray
Antenna: MHF4
Brand: Ezurio
Data Rate: 3 Mb/s
Modulation: DQPSK, DPSK, GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Sona
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Sona™ IF573 Modules

Ezurio Sona™ IF573 Modules are powered by Infineon's AIROC™ CYW55573 chipset and feature a global certification with effortless integration. The Ezurio Sona IF573 is designed for industrial IoT connectivity and offers access to PCIE and SDIO interfaces. The modules operate flawlessly within industrial temperature ranges and boast Wi-Fi® and BLUETOOTH® technologies. The devices are neatly packaged in pluggable cards and SMT M.2 formats.

Sona™ Wi-Fi® 6/6E Modules

Ezurio Sona™ Wi-Fi® 6/6E Modules are designed for industrial IoT connectivity with access to SDIO and UART interfaces. The next-gen wireless IoT modules feature an industrial operating temperature range, Wi-Fi, BLUETOOTH® LE, and a pluggable card. The Ezurio 6/6E modules are housed in SMT M.2 packaging.