MAX-F10S-00B

u-blox
377-MAX-F10S-00B
MAX-F10S-00B

Mfr.:

Description:
GNSS / GPS Modules L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
320 kHz
2 Channel
28 s
1.76 V
3.6 V
I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
Brand: u-blox
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.76 V to 3.6 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX-F10S Standard Precision GNSS Module

u-blox MAX-F10S Standard Precision GNSS Module is built on the F10 dual-band GNSS technology using L1/L5 band signals, which provide solid meter-level position accuracy in urban environments. The proprietary dual-band multipath mitigation technology allows the u-blox F10 to use the superior signals from the L1/L5 bands. This GNSS module offers high robustness against RF interference from co-located cellular modems. The MAX-F10S GNSS module supports UART and I2C interfaces. This module features a 3.6V maximum voltage supply, 30ns time pulse signal accuracy (RMS), and TCXO oscillators. The MAX-F10S GNSS module is used in vehicle tracking and micromobility applications.

In Stock: 6.510

Stock:
6.510 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,26 € 9,26 €
Full Reel (Order in multiples of 500)
9,26 € 4.630,00 €