- 40 C GNSS / GPS Modules

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 1.666In Stock
4.500Expected 8/20/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel 2.390In Stock
4.000Expected 7/27/2026
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 3.111In Stock
1.000Expected 7/27/2026
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
DFRobot GNSS / GPS Modules USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
573In Stock
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU 250In Stock
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU 193In Stock
490Expected 10/12/2026
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
Xsens GNSS / GPS Modules MTI-680 - RTK GNSS/INS, 10g, 2000deg/s 5In Stock
Min.: 1
Mult.: 1

MTI-600 5 V 5 V UART + 85 C Bulk
Antenova GNSS / GPS Modules MediaTek MT3337-EChip 787In Stock
Min.: 1
Mult.: 1
: 1.000

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip 310In Stock
Min.: 1
Mult.: 1
: 1.000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel 302In Stock
500Expected 9/7/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel 386In Stock
1.000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 100
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 1.251In Stock
6.500Expected 8/3/2026
Min.: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 596In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 263In Stock
500Expected 8/20/2026
Min.: 1
Mult.: 1
: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 43In Stock
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 1.501In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 676In Stock
2.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s - 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 789In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 351In Stock
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
DFRobot GNSS / GPS Modules USB GPS Receiver (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
14In Stock
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS, GLONASS
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) 135In Stock
Min.: 1
Mult.: 1
: 200
- 145 dBm 3.15 V 3.45 V UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333) 5.979In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 249In Stock
Min.: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s - 147 dBm 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
Inventek GNSS / GPS Modules GNSS Module 3In Stock
Min.: 1
Mult.: 1

ISM3333 35 s - 142 dBm 3.3 V 3.3 V UART + 85 C GPS, GNSS Tube
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 1.070In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel