Amphenol
Analog Devices Inc.
Murata
Nordic Semiconductor
Quectel
Seeed Studio
Semtech
Sequans
Telit Cinterion
u-blox
Wurth Elektronik
1SC
nRF9160
RC Series
SARA-R520
SC1905
WIRL-CLTI
WP Series
250 mHz to 10 MHz
1.4 MHz
698 MHz to 3.8 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
900 MHz, 1.8 GHz
1.71 GHz to 2.17 GHz
23 dBm
23 dBm, 26 dBm, 29 dBm
33 dBm
ADC, GPIO, I2C, I2S, LCM, RTC, SPI, USB, UART
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, LCM, SPI, USB, UART
ADC, GPIO, I2C, LCM, USB, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, PCM, UART, USB 2.0
ADC, I2C, LCM, SPI, USB 2.0, UART
ADC, I2C, LCM, SPI, USB 2.0, USIM, UART
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART
ADC, I2C, PCM, SPI, UART, USB 2.0
ADC, I2C, PWM, SPI, UART
ADC, I2C, SDIO, SPI, USB 2.0, UART
ADC, I2C, SPI, UART, USB
ADC, I2C, SPI, USB 2.0, UART
ADC, I2C, USB 2.0, UART
1.7 V
1.75 V, 3.1 V
1.8 V
2.2 V
2.3 V
2.6 V
3 V
3.1 V
3.135 V
3.2 V
3.3 V
3.4 V
3.4 VDC
3.55 V
3.8 V
1.9 V
1.95 V, 3.5 V
3.5 V
3.6 V
3.8 V
4.2 V
4.2 VDC
4.3 V
4.4 V
4.5 V
4.8 V
5.5 V
20 mA
21.3 mA
22 mA
223 mA
240 mA
330 mA
365 mA
400 mA, 800 mA
454.2 mA
479 mA
`
20 mA
21.3 mA
22 mA
90 mA
140 mA
240 mA
- 40 C
- 35 C
- 30 C
- 20 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
9 mm x 9 mm
11.4 mm x 11.1 mm x 1.4 mm
14.6 mm x 13.4 mm x 1.85 mm
14.9 mm x 12.9 mm x 1.7 mm
16 mm x 10 mm
17.7 mm x 15.8 mm x 1.7 mm
17.7 mm x 15.8 mm x 2 mm
17.7 mm x 15.8 mm x 2.4 mm
22 mm x 23 mm x 2.5 mm
23.6 mm x 19.9 mm x 2.4 mm
26 mm x 16 mm x 2.5 mm
26.5 mm x 22.5 mm x 2.3 mm
26.5 mm x 22.5 mm x 2.4 mm
27.6 mm x 18.8 mm x 2.3 mm
28.2 mm x 28.2 mm x 2.4 mm
28.2 mm x 28.2 mm x 2.6 mm
29 mm x 25 mm x 2.4 mm
29 mm x 25 mm x 2.45 mm
29 mm x 32 mm x 2.4 mm
30 mm x 29 mm x 2.6 mm
2G, 3G, 4G
4G
4G, 5G, LTE
Cellular, IoT, LTE
Cellular, LTE
Cellular, NBIoT, LTE
EGPRS, LTE Cat-M1, LTE Cat NB1
HSPA+, LTE, UMTS, WCDMA
IoT, LTE
LTE
LTE, Cat-M1
LTE Cat 1
LTE Cat NB2
NBIoT, LTE
NBIoT, LTE Cat-M
Cut Tape
MouseReel
Reel
Tray