2608011024000

Wurth Elektronik
710-2608011024000
2608011024000

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WIRL-BTLE Proteus-I 4.2 w/int antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
13,10 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Proteus-I
BLE, Bluetooth 4.2
UART
3 dBm
1 Mb/s
- 96 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Wurth Elektronik
Core: ARM Cortex M4F
Dimensions: 11 mm x 8 mm x 1.8 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.8 mm
Length: 11 mm
Memory Size: 64 kbit, 512 kbit
Modulation: DSSS
Modulation Technique: DSSS
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 96 dBm
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Width: 8 mm
Part # Aliases: AMB2621-TR
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

BLUETOOTH® Smart Modules

Würth Elektronik BLUETOOTH® Smart Modules employ Bluetooth Smart technology. The Bluetooth Smart Technology was previously called Bluetooth Low Energy (BLE) and is a part of the Bluetooth core specification from Bluetooth v4.0. These modules enable Bluetooth wireless connectivity for cost-effective, small, battery-operated devices that require months or years of battery life. The Bluetooth Smart modules incorporate Bluetooth wireless technology into watches, proximity tags, sports and fitness sensors, healthcare sensors, and remote controls.