ISM14585-L35-P8

Inventek
347-ISM14585-L35-P8
ISM14585-L35-P8

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 Module Integrated Pwr Mgmt Unit, RTC, 8Mb Flash, Pwr Amplifier, Internal Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20064   Multiples: 264
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 124.396,80 €

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
1 Mb/s
- 93 dBm
2.48 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Inventek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 264
Subcategory: Wireless & RF Modules
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ISM14585-L35 Bluetooth® 5.0 SiP Module

Inventek Systems ISM14585-L35 System in Package Module is a small, low-power, and integrated BLUETOOTH® 5.0 solution. Inventek ISM14585-L35 platform is part of the FLEXiBLE product family. The ISM14585-L35 SiP supports data packet length extension, Link Layer Privacy v1.2, secure connections, BLUETOOTH Low Energy, and efficient connectable advertising.