CA Antennas

Results: 10.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Maxtena Antennas High Performance 868-915 MHz ISM Antenna 89In Stock
5Expected 2/18/2026
Min.: 1
Mult.: 1

Outdoor Antennas 868 MHz 915 MHz 3 dBi 50 Ohms 2.5 50 W - 40 C + 70 C 1 Band Screw Mount SMA Male SMA Male IOT, Monitoring 82 mm IP67 RG58U Bulk
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 2x2 MIMO, GPS, 7.5 / 8dBi, Connectors N, jack (f), TNC, plug (m) 11In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1584 MHz, 1610 MHz, 2025 MHz, 4100 MHz, 6012.5 MHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas Railway Antenna 2G to 4G Cell WiFi 21In Stock
15Expected 3/26/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Mount Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz, 1.5755 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
Pulse Electronics Antennas 1W 3.08dBi 1.559-1.612GHz 2.822In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
TE Connectivity Antennas DUCK,G,450-470MHz 98In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Male 460 MHz 10 in
TE Connectivity Antennas MIMO,802.11,X2,12FT, RSMA 30In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi 2 Band RP-SMA Male
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 2.973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antennas GNSS 1559-1609MHz 150mm Cable w/Ipex 856In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace T-Bar Flex - 1.2 dBi 50 Ohms 1.45:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.584 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 40 mm 14 mm 0.15 mm 150 mm RF1.13 Bentoni Bulk
ABRACON Antennas External Antennas Puck Magnetic Mount SMA Male
88In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Square 2 dBi, 2.5 dBi, 28 dB 1580.42 MHz 50 Ohms 2.0, 3.0 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG-174 x 3 AEAC Bulk
Taoglas Antennas MA244 High Temperature Genesis 4in1 GNSS, 2*Cellular, Wi-Fi Adhesive Mount Low-Profile Antenna 41In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 50 Ohms 1.5:1, 1.5:1, 5.8 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3450 MHz, 1575.42 MHz, 1602 MHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 1 M RG174, 1 M TGC200 x 2 Bulk
Taoglas Antennas Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna 22In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 523 mm IP65 Baracuda Tube
TE Connectivity Antennas FPC ANT, MHF, 100mm, UWB 3~8.5 GHz 2.331In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.1 dBi 50 Ohms 1.9:1, 2.4:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennas Antenna, 2.4GHz, bare helical screw terminal mount, embedded/internal 1.942In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Helical 4.5 dBi 2.4 GHz 50 Ohms 2 15 W - 40 C + 85 C 1 Band PCB Mount Screw Bluetooth, ZigBee 46.9 mm PW-LPN Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz Dipole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug 412In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi ISM Whip Stubby 2.7 dBi 50 Ohms 1.7 5 W - 40 C + 85 C Monopole 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee 27 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 433MHz 1.32 216 UFL 477In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 100mm cable, MHF4 545In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 150mm, UWB 6~8.5 GHz 2.434In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
KYOCERA AVX Antennas Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm 1.349In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 50 Ohms 2 W 2 Band Adhesive Mount U.FL 114 mm 30 mm 0.2 mm 1005392F0 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, UFL 654In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 150 UFL 472In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) Dome 4.5, 4.5, 6.4 50 Ohms 1.5, 1.4, 2.2 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 200mm, UWB 6~8.5 GHz 2.490In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.1 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 100mm, UWB 3~8.5 GHz 2.484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.9 dBi 50 Ohms 2.1:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennas 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, N Plug 184In Stock
Min.: 1
Mult.: 1

Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector N Type Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity Antennas FPC ANT, MHF, 200mm, UWB 6~8.5 GHz 2.484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.4 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 200mm, UWB 3~8.5 GHz 2.484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.2 dBi 50 Ohms 1.9:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk