TDK ANT161575 Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Length Width Height Series Packaging
TDK Antennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT 12.361In Stock
Cut Tape
0,499 €
0,426 €
0,402 €
0,368 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 4.000
Multiprotocol Antennas PCB Antennas Passive Antenna 1.574 GHz 5.85 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 4 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz 34In Stock
40.000Expected 10/26/2026
Cut Tape
0,421 €
0,362 €
0,341 €
0,312 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 4.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.557 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel