CFSA69383P1-30NF

TE Connectivity
239-CFSA69383P1-30NF
CFSA69383P1-30NF

Mfr.:

Description:
Antennas 698-960/1690-4000 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,32 € 2.212,80 €
55,01 € 6.601,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
698 MHz
4 GHz
Bluetooth
Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel
3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi
50 Ohms
1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
N Female
752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations
7.6 mm
30 cm Coax
CFSA
Brand: TE Connectivity
Cable Length: 30 cm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Polarisation: Linear, Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g

CFS Telecom/Cellular Antennas

TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.