MA111.C.LB.001

Taoglas
960-MA111.C.LB.001
MA111.C.LB.001

Mfr.:

Description:
Antennas Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 177 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,26 € 55,26 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
617 MHz
5.925 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
50 Ohms
- 40 C
+ 85 C
7 Band
Direct / Permanent Mount
Connector
SMA Male
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 Mhz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5800 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Asset Tracking, Digital Signage, Smart Metering
30 mm
IP67
3 M RG174, 3 M CFD200
Ultima
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear, RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994