MEA-4950-ISM-AM

Maxtena
259-MEA-4950-ISM-AM
MEA-4950-ISM-AM

Mfr.:

Description:
Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,40 € 25,40 €
22,10 € 221,00 €
21,10 € 527,50 €
18,88 € 1.888,00 €
17,10 € 4.275,00 €
16,81 € 8.405,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
2.41 GHz
7.125 GHz
6.2 dBi
50 Ohms
2.1
25 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
Asset Tracking, IoT, Industrial Applications
83 mm
35 mm
13.3 mm
IP67, IP69
Bulk
Brand: Maxtena
Cable Length: 300 cm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00331-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

MEA-4950-ISM-AM Adhesive Mount Antenna

Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna is a 3-in-1 antenna that combines high-performance 5G, MIMO, and ISM standards. This antenna offers excellent radiation patterns, low noise figures, and out-of-band rejection to ensure optimal performance. The MEA-4950-ISM-AM antenna is designed with rugged ASA black housing and is IP67-rated. This antenna features a 3m cable with an integrated SMA male, SMB, or MCX connector. The MEA-4950-ISM-AM antenna is available in an ultra-low-profile design with customizable connector and cable options. This antenna is ideal for the Internet of Things (IoT), public safety, and utility tracking.