APAKN1804-C2G-T

ABRACON
815-APAKN1804-C2G-T
APAKN1804-C2G-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Surface Mount Surface Mount (Sloder)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.646

Stock:
1.646 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,53 € 15,30 €
1,40 € 35,00 €
1,26 € 126,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,09 € 1.090,00 €
1,07 € 2.675,00 €
1,04 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
Galileo, GLONASS, GNSS, GPS
IoT
Patch
Ceramic
2.8 dBi, 2.9 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.57542 GHz, 1.602 GHz
Remote Technology/Monitoring, M2M
18 mm
18 mm
4 mm
APAK
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 250
Subcategory: Antennas
Unit Weight: 6,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529106900
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more.