TE Connectivity / Linx Technologies Antennas

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Chip ant with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies Antennas Evaluation board for UWB ceramic chip antenna 3500 MHz-8500 MHz 8mm x 6mm x0.5mm 13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Automotive Sensors 8 mm 6 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant with EVB, 1575-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM 2.256In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Helical 2.4 GHz Helical - 40 C + 80 C 36.9 mm Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 1.361In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, TNC Plug 146In Stock
Min.: 1
Mult.: 1

Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector TNC Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 176In Stock
480Expected 4/20/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole Whip Whip 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi 50 Ohms 1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2 2 W - 40 C + 85 C 10 Band Connector N Type Male N Type Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz 5G, LTE, LTE-M (Cat-M1), NB-IoT 176 mm 21 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 276In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Ultracompact Whip Antenna, External Mount, SMA Plug 1.212In Stock
Min.: 1
Mult.: 1

862 MHz 876 MHz 4.2 dB 25 W 868 MHz NUB Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Ultracompact Whip Antenna, External Mount, SMA Plug
1.003In Stock
Min.: 1
Mult.: 1

902 MHz 930 MHz 3.9 dB 2.6 - 40 C + 105 C 1 Band 915 MHz NUB Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 3M SMA 80In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 3M SMA 693In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E/7 Compact Right Angle Whip Antenna, External Mount, RP-SMA Plug 460In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz WiFi 6, WiFi 6E, WiFi 7 Stubby Stubby Right Angle 5.4 dB, 6 dB, 7.7 dB 50 Ohms 2.2, 2.2, 2.7 5 W - 20 C + 85 C 3 Band Connector Connector RP-SMA Plug 2.4 GHz 54 mm 9.4 mm 54 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E/7 Compact Right Angle Whip Antenna, External Mount, SMA Plug 590In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz WiFi 6, WiFi 6E, WiFi 7 Stubby Stubby Right Angle 5.4 dB, 6 dB, 7.7 dB 50 Ohms 2.2, 2.2, 2.7 5 W - 20 C + 85 C 3 Band Connector Connector SMA Plug 2.4 GHz 54 mm 9.4 mm 54 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1.020In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector 1.198In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm 135.6 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, UFL 1.076In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 100mm cable, UFL 852In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL 798In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 1.036In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 100mm cable, UFL 1.100In Stock
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 868MHz 1.952In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 916MHz 2.640In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.2 dBi 30 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz 1.143In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 1.2 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray