KYOCERA AVX Antennas

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas AUTO ULTRA SML UWB/B LT/WIFI 3.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape
KYOCERA AVX Antennas AUTO ULTRA SML GNSS/ L1/L2/L6 4.932In Stock
Min.: 1
Mult.: 1
Reel: 5.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive Cellular PCB 1.120In Stock
Min.: 1
Mult.: 1
Reel: 1.120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA LoRA, LPWA, RPMA, SigFox Rectangular Chip 0 dBi, 0.7 dBi 68 MHz, 230 MHz 50 Ohms 2.5:1, 2.7:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Firstnet 35 mm 9 mm 3.3 mm AP522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE-M/NB-IoT/LPWA PC B antenna Feed in t 2.087In Stock
Min.: 1
Mult.: 1
Reel: 1.120

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 700 MHz 2.17 GHz 1.06 dBi 50 Ohms 2 W SMD/SMT IoT, Healthcare, M2M 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 4G/cellular External Blade antenna Blac 2.931In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 2.7 GHz Hinged Straight 1.8 dBi, 5.2 dBi 50 Ohms 5 W 3 Band Connector Connector SMA Male Cellular, Headsets, Tablets 201 mm Bulk
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM 1.311In Stock
1.200Expected 2/23/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk
KYOCERA AVX Antennas Wi-Fi 6E & 7 Externa l Whip Hinged anten 1.440In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas Wi-Fi 6E & 7 Externa l Whip Hinged anten 1.155In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas GPS 18x18x2mm Cerami c Patch antenna 995In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX 9003276
KYOCERA AVX Antennas GPS/Glonass 25x25x4 SMT Ceramic Patch antenna 995In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas LoRa/ISM External Fibreglass antenna, White color, N-type male connector 43In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External 868 MHz 915 MHz Round - 1.2 dBi, - 0.3 dBi 50 Ohms 1.6:1, 1.5 :1 2 W - 40 C + 80 C 1 Band Connector Connector N-Type (Male) Cellular, Smart Grid 25 mm IP67 Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE 122In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 80mm Cable 148In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular, NBIoT 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm 1.13 mm Coax 1002289 Bulk
KYOCERA AVX Antennas Antenna Assy LTE5 F 0 AC10 100mm MHF4L C 115In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, LTE CAT-M, LoRa, SigFox 2.5 dBi, 3 dBi, 3.4 dBi, 4 dBi, 4.2 dBi 50 Ohms 2.0:1, 2.1:1, 2.4:1 2 W 5 Band Adhesive Mount U.FL U.FL 100 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX Antennas 5G/4G External Blade antenna Black colo 60In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 50mm Cable MHF Con 383In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
KYOCERA AVX Antennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto 400In Stock
Min.: 1
Mult.: 1

PCB Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.48 GHz, 5.85 GHz, 7.125 GHz 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount U.FL Agriculture, Bluetooth, , Healthcare 35.2 mm 8.5 mm 0.4 mm W3 Family Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/BeiDou/Galileo) FPCenna 150mm 490In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas FPC Antenna 1.599 GHz 1.61 GHz Cellular, NBIoT, LTE 2.5 dBi 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 41 mm 15.5 mm 0.2 mm Bulk
KYOCERA AVX Antennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 1mm Cable MHF Conn 500In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms 2:2:1 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm 9001815F0-AA10L Bulk
KYOCERA AVX Antennas Ultra-Small UWB or B luetooth or Wi-Fi D 1.640In Stock
Min.: 1
Mult.: 1

PCB Antennas Ceramic 2.4 GHz 8.5 GHz Bluetooth, BLE WiFi UWB 3 dB 50 Ohms 2.1:1, 7:1 500 mW - 55 C + 125 C 3 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
KYOCERA AVX Antennas Automotive On/Off Gr d GNSS (GPS/Glonass/ 2.222In Stock
Min.: 1
Mult.: 1
Reel: 2.250

Multiprotocol Antennas PCB Antennas 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS ISM Rectangular Chip 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 4 MHz, 32 MHz, 17 Hz, 60 MHz 50 Ohms 1.5:1, 2.5:1 - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices 22 mm 3.2 mm 3.3 mm A1001011 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A PCB antenna (mirr 395In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Embedded Dual Band 2.4-5GHz 50Ohms 35.2x8.5x0.40mm 100mm Blk 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 50mm 380In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 150mm Conn 388In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk