2J Antennas Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk

2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAN 7In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
2J Antennas Antennas DEBA 4GLTE/3G/2G SMA 93In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1.2 dBi, 3.7 dBi, - 6.3 dBi 50 Ohms 3.8:1, 7.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 48 mm DEBA Bulk
2J Antennas Antennas BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 17In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas DEBA 4GLTE 450 SMA RA 40In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip - 1.5 dBi 50 Ohms 5.0:1 50 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 450 MHz 44 mm DEBA Bulk
2J Antennas Antennas BAYONET 2.4/5.0/WIFI/SIGFOX/LORA 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFI ISM, ZigBee Whip 1.5 dBi, 1.7 dBi 50 Ohms 1.5:1, 1.2:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.4 GHz, 5 GHz 219 mm RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 433MHZ/SIGFOX/LORA/LPWA/ 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM, SIGFOX Whip 2.4 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 433 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 9In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND N F 9In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 0.3 dBi, 1.7 dBi, 2.3 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector N Female 829 MHz, 1.94 GHz, 2.6 GHz 244 mm BAYONET Bulk
2J Antennas Antennas TWINS 4GLTE/3G/2G ARRAY WALL M 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk

2J Antennas Antennas ROOF 7IN1 5GNR/4G/3G/2G WIFI6 GN 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 54 mm IP67, IP69 Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G MAG M 9In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G - 1.3 dBi, 1.2 dBi, 1.5 dBi, 1.6 dBi, 3.6 dBi, 3.7 dBi, 3.9 dBi, 4 dBi, 4.2 dBi, 4.3 dBi, 4.4 dBi, 4.5 dBi, 5 dBi, 5.1 dBi 50 Ohms 2.1:1, 2.3:1, 2.4:1, 2.6:1, 2.7:1, 4.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 102 mm IP67, IP69, IK09 LL195 MEDUSA Bulk
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 4.1 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 2.7:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 3 Band Wall Mount Screw SMA-Male 829 MHz, 1.94 GHz, 2.6 GHz 219 mm LL195 BAYONET Bulk

2J Antennas Antennas HIGH-PERFORMANCE 5GNR/4GLTE/3G/2 99In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi 50 Ohms 1.9:1, 2.2:1, 2.4:1, 3.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.2 mm Bulk

2J Antennas Antennas MACHETE 5GNR/UHF/4GLTE/3G/2G ULT 14In Stock
10Expected 7/7/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas Antennas BLADE 5GNR/4G/3G/2G COMPACT HIGH 75In Stock
100Expected 7/8/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 3.8 dB, - 4.6 dB, - 3.8 dB 50 Ohms 2:1; 2.6:1; 2.3:1; 2.2:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 135 mm 19 mm 10 mm Bulk

2J Antennas Antennas KATANA 5GNR/4G LTE/3G/2G ULTRA-W 22In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Straight - 2.9 dB, - 2.5 dB, - 5.2 dB, - 7.5 dB 50 Ohms 3.4:1; 1.7:1; 4.4:1; 7:1 35 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 80 mm KATANA Bulk

2J Antennas Antennas KATANA 5GNR/4GLTE/3G/2G WIDEBAND 24In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G -3.7 dB, 2.5 dB, - 5.8 dB, 7.1 dB 50 Ohms 3.5:1, 2.5:1, 5.5:1, 7.8:1 35 W - 40 C + 85 C 4 Band Base Mount Connector Fakra-D-Bordeaux-Female 90 mm 14 mm 10 mm KATANA Bulk

2J Antennas Antennas TWINS 5GNR/4GLTE/3G/2G ARRAY WAL 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk

2J Antennas Antennas SPARROW 2IN1 5GNR/4G/3G/2G WIFI6 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 2.1:1 24.3 mW, 25 W - 40 C + 85 C 6 Band Adhesive Mount SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 83 mm 35 mm 13.3 mm IP67, IP69 SPARROW Bulk