GNSSL125182530S

Pulse Electronics
673-GNSSL125182530S
GNSSL125182530S

Mfr.:

Description:
Antennas GNSS Active Patch Antenna L1 + L2 + L5 Single RF feed with DC bias

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,54 € 25,54 €
22,23 € 222,30 €
21,22 € 530,50 €
18,98 € 1.898,00 €
17,19 € 4.297,50 €
16,91 € 8.455,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Outdoor Antennas
Active Patch Antenna
1.164 GHz
1.602 GHz
GPS, GLONASS
Patch
2.7 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive
Connector
I-PEX MHF
25 mm
25 mm
12.69 mm
GNSS
Bulk
Brand: Pulse Electronics
Frequency Range: 1.164 GHz to 1.602 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

L1/L2, L1/L5, & L1/L2/L5 Band Antennas

Pulse Electronics L1/L2, L1/L5, and L1/L2/L5 Band Antennas feature excellent out-of-band rejection between 50dB and 80dB across LTE 5G and Wi-Fi® 6E frequencies. These antennas are available with low noise amplifiers (LNA) in 15dB and 30dB configurations and support frequency bands L1/L2, L1/L5, or L1/L2/L5, making them compatible with GPS, GLONASS, Galileo, BeiDou, and IRNSS systems. These antennas are built for durability and feature internal ESD protection, enhancing reliability in various operational environments. Due to the compact 30mm x 30mm stacked ceramic patch and 13.09mm height, these antennas allow easy integration into devices with limited space.