2611011021010

Wurth Elektronik
710-2611011021010
2611011021010

Mfr.:

Description:
RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
15,50 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Modules
RoHS:  
WIRL-PRO2
Radio Modules
2.4 GHz
6 dBm
UART
1.8 V
3.6 V
18.9 mA
7.7 mA
- 40 C
+ 85 C
Pin
12 mm x 8 mm x 2 mm
Reel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Thetis-I WIRL-PR02 2.4GHz Radio Module

Würth Elektronik Thetis-I WIRL-PR02 Radio Module implements the Wirepas Mesh wireless connectivity stack and is designed for integration into Wirepas-based routing mesh networks, enabling wireless communication between devices or nodes. Main applications include logistics, asset tracking, smart lighting, IoT, and smart metering. The Thetis-I WIRL-PR02 from Würth Elektronik operates in the globally available 2.4GHz license-free radio frequency band, offering robust and secure data transmission. The lineup includes a Thetis-I USB Radio Stick.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.