MAX-M10 Standard Precision GNSS Modules

u-blox MAX-M10 Standard Precision GNSS Modules are based on the u-blox M10 GNSS platform. The u-blox MAX-M10 provides high sensitivity and quick acquisition times for L1 GNSS systems. The device features less than 25mW of power consumption in continuous tracking mode, ensuring extended battery life for devices like asset trackers, supporting GPS, GLONASS, Galileo, and BeiDou. Concurrent reception of four GNSS enhances signal selection for optimal performance, especially in challenging environments like urban canyons.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 2.392In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel 3.110In Stock
5.500Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel