MTRA61274CB2-001

TE Connectivity
239-MTRA61274CB2-001
MTRA61274CB2-001

Mfr.:

Description:
Antennas OMNI,DB,PH,617/1690 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,88 € 73,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
MIMO
617 MHz
2.7 GHz
Bluetooth
3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA
802.11 b/g/n, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
Module
Sharkfin
3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi
50 Ohms
2.5
50 W
- 30 C
+ 70 C
10 Band
Panel Mount
Connector
SMA Male
657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz
Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G)
130 mm
84 mm
95 mm
IP67
610 mm LMR-195M
Brand: TE Connectivity
Cable Length: 0.61 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: Bluetooth Dvices, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G)
Polarisation: Linear - Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g

MTRA61274Cx2 MIMO Phantom M2M Antennas

TE Connectivity's (TE) MTRA61274Cx2 MIMO Phantom M2M Antennas operate simultaneously in more than 11 frequency bands with 2-port MIMO functionality while continuing to provide high reliability, throughput, and capacity. The MIMO Phantom MTRAx Antennas support high-quality 2G, 3G, 4G, 5G, Cellular, ISM 868, ISM 900, SIGFOX, LoRaWAN, and the unlicensed 2.4GHz band with extended low-band frequency coverage of 617MHz to 960MHz and 1350MHz to 2700MHz ranges. The antennas provide optimized pattern coverage, are engineered for high reliability, and support 2x2 MIMO.