1513431-1

TE Connectivity / AMP
571-1513431-1
1513431-1

Mfr.:

Description:
Antennas 824-960,1710-1990 MHz QB, PCB Thu-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.862

Stock:
4.862 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,796 € 7,96 €
0,656 € 16,40 €
0,499 € 49,90 €
0,421 € 105,25 €
0,374 € 187,00 €
0,334 € 334,00 €
0,284 € 710,00 €
Full Reel (Order in multiples of 5000)
0,221 € 1.105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
0 dB
50 Ohms
2:1
10 W
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Application
12.85 mm
3.76 mm
0.79 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Factory Pack Quantity: 5000
Subcategory: Antennas
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529106900
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
EAR99