FXC.16.B.dg

Taoglas
960-FXC.16.B.DG
FXC.16.B.dg

Mfr.:

Description:
Antennas NFC Flex Antenna (?16*0.3 mm) with a Reverse Ferrite Layer and adhesive backing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
2,98 € 29,80 €
2,85 € 142,50 €
2,42 € 242,00 €
2,21 € 442,00 €
2,02 € 1.010,00 €
1,76 € 1.760,00 €
1,70 € 4.250,00 €
1,68 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
NFC Antenna
PCB Trace
Round Flexible
20 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Solder
ACH Female
13.56 MHz
RFID Systems, IoT, Mobile Device
FXC
Bulk
Brand: Taoglas
Cable Length: 75 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 13.56 MHz
Frequency Range: 13.56 MHz
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FXC.16 Circular Form Factor NFC Antennas

Taoglas FXC.16 Circular Form Factor Flexible Near Field Communications (NFC) Antennas feature a compact, low-profile package with a 16mm diameter. These 13.56MHz antennas are flexible and offer a 40mm typical interrogation distance. The series is supplied with adhesive backing for quick and easy installation. Taoglas FXC.16 Circular Form Factor NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. Applications include device tracking and ID systems, payment terminals, mobile devices, wearables, and access control.