ALPHA41/2M/SMAM/RP/S/19

Siretta
419-412MSMAMRPS19
ALPHA41/2M/SMAM/RP/S/19

Mfr.:

Description:
Antennas 4G/LTE FLAT BLADE ADHESIVE ANTENNA 1/3DBI GAIN 700-960 1700-2700MHZ 2M CABLE SMA MALE RP CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 13,38 €
8,29 € 82,90 €
8,27 € 248,10 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
700 MHz
2.7 GHz
Bluetooth
Cellular (NBIoT, LTE), GSM, UMTS
WiFi
Blade
Blade
0 dBi, 2 dBi
50 Ohms
3.6:1
50 W
2 Band
Adhesive Mount
SMA Male
SMA Male
GSM/UMTS/LTE/WiFi, Bluetooth
132 mm
22.5 mm
7 mm
RG174
ALPHA 41
Bulk
Brand: Siretta
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz
Frequency Range: 700 MHz to 2.7 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 60684
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Antennas

Siretta Antennas feature a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications. Siretta Antennas offer a wide frequency range covering the core technologies, such as 2G, 3G, 4G, Wi-Fi®, GPS, GNSS, GLONASS, BLUETOOTH®, and ISM.

Alpha 41 GSM/UMTS/LTE/Wi-Fi® & BLUETOOTH® Antennas

Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® and BLUETOOTH® Antennas are designed for vertical polarization with similar properties in the horizontal plane. These antennas are flexible over-moulded and come fitted with a quality 3M adhesive pad for simple installation. The Alpha 41 GSM/UMTS/LTE/Wi-Fi® and BLUETOOTH® antennas operate at 700MHz to 960MHz and 1700MHz to 2700MHz frequency coverage ranges. These antennas are compatible with Wi-Fi®, BLUETOOTH®, and Zigbee™ and meet all EU compliance criteria for electronic goods. Typical applications include wireless LAN, cellular, ISM, Wi-Fi®, and BLE.