LAMBDA62C-9S

RF Solutions
223-LAMBDA62C-9S
LAMBDA62C-9S

Mfr.:

Description:
Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
16
Expected 3/16/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €
14,90 € 149,00 €
14,15 € 353,75 €
13,10 € 1.310,00 €
12,47 € 3.117,50 €
12,03 € 6.015,00 €

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LAMBDA
915 MHz
22 dBm
SPI
3.3 V
3.3 V
118 mA
5.3 mA
- 40 C
+ 85 C
u.FL
23 mm x 20 mm
LoRa/LoRaWAN
Brand: RF Solutions
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 8,198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4