WFI32E01UE-I

Microchip Technology
579-WFI32E01UE-I
WFI32E01UE-I

Mfr.:

Description:
WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG
3 V
3.6 V
18.5 dBm, 21.5 dBm
222 mA, 279 mA
73 mA, 88 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: U.FL
Brand: Microchip Technology
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 40
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

WFI32E01 Wi-Fi® Microcontroller Modules

Microchip Technology WFI32E01 Wi-Fi® Microcontroller Modules are stand-alone, fully-certified devices supporting 2.4GHz 802.11 b/g/n radio modes. Specially designed for industrial IoT applications, the WFI32E01 Modules are based on the PIC32MZW1 Wi-Fi SoC (System-on-Chip), which is a 200MHz high-performance MCU with integrated Wi-Fi connectivity and rich peripheral options. This not only provides a robust Wi-Fi connection but also serves as a powerful MCU core for the entire IoT system. The WFI32E01 is also available with the Trust&Go hardware secure element, which is pre-provisioned for cloud platforms like Google Cloud, Amazon Web Services (AWS), and Microsoft Azure.