M1516HCT-GN

Maxtena
259-M1516HCT-GN
M1516HCT-GN

Mfr.:

Description:
Antennas GPS/GLONASS PASSIVE ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,79 € 271,79 €
234,26 € 2.342,60 €
224,90 € 5.622,50 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Helical
Straight
- 1.7 dBi, 1.8 dBi
50 Ohms
1.5
- 30 C
+ 60 C
2 Band
Panel Mount
Connector
SMA Male
1.575 GHz, 1.602 GHz
Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement
134.9 mm
IP67
Bulk
Brand: Maxtena
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00150-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MxHCT-GN High-Performance Antennas

Maxtena MxHCT-GN High-Performance Antennas are built on proprietary Maxtena Helicore® technology that provides exceptional pattern control, polarization purity, and high-efficiency in a compact form factor. These antennas are IP67 rated for added protection and operate from -30°C to 60°C temperature range. The MxHCT-GN antennas feature 50Ω impedance and are designed for applications that require high-quality GPS, Glonass, Beidou, and Iridium satellite reception. These antennas are used in applications such as asset tracking, navigation devices, mining equipment, handheld devices, vehicle and fleet tracking, and law enforcement.