ANT-DB1-WRT-MON-UFL

TE Connectivity / Linx Technologies
712-ANT-DB1WRTMONUFL
ANT-DB1-WRT-MON-UFL

Mfr.:

Description:
Antennas Antenna 2.45/5.8GHz WRT Monopole U.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,19 € 13,19 €
12,11 € 121,10 €
11,76 € 1.176,00 €
10,84 € 2.710,00 €
10,48 € 5.240,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Monopole
2.4 GHz
5.875 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Round
Mini Dome
1 dBi, 2.8 dBi
100 MHz, 150 MHz
50 Ohms
2
5 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
U.FL Female
2.45 GHz, 5.8 GHz
WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11
35.5 mm
216 mm RF1.32
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000169-01
Unit Weight: 19,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

WRT Dual-Band Antennas

TE Connectivity / Linx Technologies WRT Dual-Band Antennas support legacy 2.4GHz Wi-Fi® and 5.8GHz band applications in a single compact antenna. These antennas are installed through a small hole in the enclosure and include an integrated closed-cell PSA ring to seal against the enclosure. The WRT antennas feature an 8.5" long coax cable with an RP-SMA, SMA, or u.FL/MHF-compatible connector. These low-profile antennas with tamper-resistant designs are perfect for challenging applications like wireless vending, security, traffic, and power equipment. The dual-band WRT antennas from TE Connectivity / Linx Technologies are available in ANT-DB1-WRT and ANT-DB1-WRT-MON variants.