ANT-868-NUB-SMA

TE Connectivity / Linx Technologies
712-ANT-868-NUB-SMA
ANT-868-NUB-SMA

Mfr.:

Description:
Antennas 868MHz Ultracompact Whip Antenna, External Mount, SMA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.208

Stock:
1.208 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
4,35 € 1.087,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
862 MHz
876 MHz
4.2 dB
25 W
868 MHz
NUB
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 862 MHz to 876 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

NUB 868MHz/915MHz LPWA Whip Antennas

TE Connectivity / Linx Technologies NUB 868MHz and 915MHz LPWA Whip Antennas are designed for sub-1GHz and low-power, wide-area (LPWA) applications, including LoRaWAN® and Sigfox® (ANT-868-NUB only), IoT, remote controls, and ISM band applications in the 862MHz to 876MHz and 902MHz to 930MHz ranges. These rugged monopole antennas feature a length of less than 20mm and may be used with metallic and non-metallic enclosures. The TE Connectivity / Linx Technologies NUB LPWA Whip Antennas connect using an SMA plug (male pin) or RP-SMA plug (female socket) connector.