ANT-5GMWS1-SMA

TE Connectivity / Linx Technologies
712-ANT-5GMWS1-SMA
ANT-5GMWS1-SMA

Mfr.:

Description:
Antennas Antenna Blade 5G/CBRS Swivel SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
3.3 GHz
5 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE), GSM
IoT
Whip
Blade Tilt / Swivel
5.9 dBi
50 Ohms
1.3
5 W
- 20 C
+ 65 C
1 Band
Connector
Connector
SMA Plug
3.625 GHz, 3.95 GHz, 4.965 GHz
Private Cellular Networks, Public Safety Networks
208.6 mm
5GM
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

5GM Sub-6 Midband & CBRS 5G Antennas

TE Connectivity's (TE) Linx Technologies 5GM Sub-6 Midband and Citizens Broadband Radio Service (CBRS) 5G Antennas target Sub-6 5G midband applications. TE Linx Technologies 5GM 5G Antennas offer high performance from 3300MHz to 5000MHz supporting CBRS private cellular networking, public safety, and a growing number of 5G midband solutions. The hinged design allows for these antennas to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antennas attach with an SMA plug (male pin) connector.