EXD450SMV

TE Connectivity
814-EXD450SMV
EXD450SMV

Mfr.:

Description:
Antennas DUCK,EXD,450-470MHz, 1/4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,24 € 18,24 €
16,42 € 164,20 €
15,75 € 393,75 €
13,87 € 1.387,00 €
12,05 € 3.012,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
450 MHz
470 MHz
LPWAN
UHF
Whip
Straight
Unity
50 Ohms
1.5:1
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
460 MHz
Land Mobile Radio
4.1 in
EXD
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 18,611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.