W2F15X7W01-H050D3B0C

KYOCERA AVX
581-W2F15X7W01H050D3
W2F15X7W01-H050D3B0C

Mfr.:

Description:
Antennas Wi-Fi 5/6GHz FPC ant enna 50mm cable MH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,07 € 20,70 €
1,96 € 49,00 €
1,69 € 169,00 €
1,61 € 402,50 €
1,44 € 576,00 €
1,24 € 1.488,00 €
1,23 € 3.444,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Antenna
5.15 GHz
7.125 GHz
FPC Trace
4.3 dBi, 3.9 dBi
50 Ohms
2 Band
Adhesive Mount
Connector
MHF4
5 GHz, 6 GHz
Agriculture, Smart Home, Healthcare, Automotive, Digital Signage
15.9 mm
7.6 mm
0.4 mm
Bulk
Brand: KYOCERA AVX
Cable Length: 50 mm
Frequency: 5 GHz, 6 GHz
Frequency Range: 5.15 GHz to 7.125 GHz
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.