453-00186

Ezurio
239-453-00186
453-00186

Mfr.:

Description:
Multiprotocol Modules Wi-Fi Module, Sona IF513, M.2, Key E, SDIO, UART, CYW55513

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,44 € 17,44 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Sona IF513
2.4 GHz, 5 GHz, 6 GHz
17 dBm
SDIO, UART
3.13 V
3.5 V
- 40 C
+ 85 C
MHF4L
30 mm x 22 mm x 3.1 mm
Bluetooth 5.4, Bluetooth LE
WiFi 6E, 802.11 a/b/g/n/ax
Tray
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 143 Mb/s
Features: Physical Interfaces,
Modulation: GFSK
Mounting Style: SMD/SMT
Product: Wireless Modules
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Sona
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Sona™ IF513 - Wi-Fi® 6E + BLUETOOTH® 5.4 Modules

Ezurio Sona™ IF513 - Wi-Fi® 6E + BLUETOOTH® 5.4 Modules are built on Infineon's advanced AIROC™ CYW55513 chipset. The Ezurio Sona IF513 series features a compact, rugged, globally certified industrial IoT module offering reliable connectivity and easy integration. Designed specifically for industrial IoT, the Sona IF513 modules feature an SDIO interface, an industrial temperature range, next-generation Wi-Fi®, and Bluetooth. These Ezurio devices come in pluggable card and SMT M.2 formats.