ReliaCELL10-20-34

Eurotech
414-RELIACEL10-20-34
ReliaCELL10-20-34

Mfr.:

Description:
Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,01 € 18.101,00 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Multiprotocol Modules
RoHS:  
ReliaCELL 10-20
SIM, USB
5 V
5 V
- 40 C
+ 85 C
3.56 in x 1.75 in x 0.82 in
HSPA+, GSM/EDGE
GPS, GLONASS
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: IP67 ruggedized cellular adapter
Operating Supply Voltage: 5 V
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Part # Aliases: RELIACELL 10-20-34
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

ReliaCELL Rugged Cellular Adapter

Eurotech's ReliaCELL 10-20 is IP67 rated cellular adapter that is easily mountable to flat surfaces. Deployable for products sold globally, the ReliaCELL 10-20 offers cellular connectivity within the M2M, IoT, and internet appliance marketplace. With its rugged and small design, it simplifies product development, time-to-market, and costs associated with implementing a cellular solution. It becomes an easy addition to existing or new applications sealing onto the surface of an enclosure, weatherproof or not, with a simple USB connection and SMA connectors for antennas.