0804-WFAN-01

Bel Power Solutions
530-0804-WFAN-01
0804-WFAN-01

Mfr.:

Description:
Antennas 4G WiFi PCB Attenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
4,40 € 44,00 €
4,11 € 102,75 €
3,60 € 360,00 €
3,06 € 765,00 €
2,58 € 2.580,00 €
2,49 € 6.225,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
704 MHz
2.7 GHz
4G, Cellular (NBIoT, LTE)
WiFi
PCB Trace
I-Bar Flex
3 dBi, 3 dBi
50 Ohms
1.9, 1.9
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
IPEX
832 MHz, 1.61 GHz
Multiband
66 mm
13 mm
RF 1.13 mm
Brand: Bel Power Solutions
Cable Length: 150 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

PCB & FPC Wi-Fi® Antennas

Bel Power Solutions PCB and FPC Wi-Fi® Antennas offer 704MHz to 5875MHz frequency ranges, 50Ω impedance, and up to 71% efficiency rating. These antennas are a reliable and easy drop-in solution for integrated Wi-Fi communications, and can be customized by cable lengths and connector types. Bel PCB and FPC 66mm x 13mm antennas provide easy connection to existing PCBs, an easy-peel adhesive design that makes it a simple solution for mounting. Bel Power Solutions PCB and FPC Wi-Fi Antennas offer robust reliability and are ideal for 5G networking, monitoring equipment, high-end servers, storage area networks, and medical equipment.

FEATURED PRODUCTS
BEL POWER SOLUTIONS