SRFI028-200

Antenova
237-SRFI028-200
SRFI028-200

Mfr.:

Description:
Antennas Inca 433MHz Antenna 200mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,78 € 47,80 €
4,52 € 113,00 €
2,98 € 298,00 €
2,59 € 518,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
432 MHz
434 MHz
ISM
PCB Trace
I-Bar Flex
- 2.7 dBi
50 Ohms
1.6 :1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF
433 MHz
Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices
101 mm
20 mm
0.15 mm
200 mm RF1.13
Inca
Bulk
Brand: Antenova
Cable Length: 200 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: flexiiANT
Unit Weight: 9,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Inca 433MHz Antennas

Antenova Inca 433MHz Antennas are flexible and feature a cable that enables direct connection to the host PCB. This series is intended for use with all 433MHz ISM applications. These high-performance antennas feature a 1.3mm diameter RF cable with IPEX MHF connector and are mounted with self-adhesive. Antenova Inca 433MHz Antennas offer quick integration to minimize the design cycle and are available in three available cable lengths. Applications include remote monitoring, robot controlhome automation, medical devices, and much more.