SR4L096

Antenova
237-SR4L096
SR4L096

Mfr.:

Description:
Antennas SMT 4G antenna, 698 - 2700MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.632

Stock:
1.632 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,02 € 20,20 €
1,91 € 47,75 €
1,63 € 163,00 €
1,53 € 382,50 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,05 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
4G Antenna
698 MHz
2.7 GHz
3G/4G, LTE
GSM, GPRS
Rectangular
2.1 dBi, 2.7 dBi, 3.8 dBi, 3.8 dBi
50 Ohms
1.9:1, 3.3:1, 3.5:1, 3.5:1
- 40 C
+ 140 C
4 Band
SMD/SMT
Solder
Femtocell / Picocell Networks, 4G Routers, IoT Sensor Networks, Medical Equipment, MIMO Systems, OBD2 Vehicle Tracking Systems, Tablets and Industrial Systems
40 mm
10 mm
1.7 mm
Curta
Reel
Cut Tape
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Curta SR4L096 Antennas

Antenova Curta SR4L096 Antennas are designed for 4G and 3G applications and can perform across a wide range of frequencies. The antennas can be placed on the short edge of a printed circuit board (PCB), which can be integrated as a single antenna or a MiMo system. The Antenova Curta SR4L096 Antennas feature a compact design, an automotive temperature rating, and are ideal for OBD2 vehicle tracking systems, 4G routers, medical equipment, and other applications.