ST1225-10-401-A

Amphenol RF
523-ST122510401A
ST1225-10-401-A

Mfr.:

Description:
Antennas Wi-Fi 6E, PCB 30x7mm, Cable : OD1.37 x 100mm 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee IoT, ISM, UNII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,37 € 23,70 €
2,17 € 54,25 €
1,95 € 195,00 €
1,94 € 485,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth
WiFi 6E, WLAN
PCB Trace
2.6 dBi, 4.1 dBi
50 Ohms
1 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
I-PEX MHF 1
Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities
30 mm
7 mm
0.85 mm
1.37 mm
Bulk
Brand: Amphenol RF
Cable Length: 88 mm
Frequency Range: 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FPC & PCB Antennas

Amphenol RF FPC and PCB Antennas feature secure adhesive-mount backing for easy installation, making them ideal for IoT, Wi-Fi®, and LTE applications. These low-profile 1W antennas come in dual-band, multi-band, and wide-band options with flexible options for use in compact IoT devices. Amphenol RF FPC and PCB Antennas are RoHS compliant and provide reliable RF performance in up to 85°C maximum operating temperature range. Typical applications include drones, tablets, smart devices, navigation systems, routers, security cameras, and more.