ST0326-40-001-B

Amphenol RF
523-ST032640001B
ST0326-40-001-B

Mfr.:

Description:
Antennas External Antenna, 698 - 960 MHz, 1710 - 2690 MHz WWAN, 4G, ISM, IoT WWAN, IoT, ISM, NB-IoT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,67 € 11,67 €
9,10 € 91,00 €
8,72 € 218,00 €
7,68 € 768,00 €
7,31 € 1.827,50 €
6,67 € 3.335,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
5.925 GHz
5.5 dBi
50 Ohms
1 W
- 40 C
+ 65 C
6 Band
Connector
SMA Male
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

External Antennas

Amphenol RF External Antennas include panel-mounted and connector-mounted options. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly on a PCB. These antennas connect to common interfaces such as SMA, RP-SMA, and N-Type and are available in single-band, dual-band, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as either monopoles or dipoles and are typically used for higher power transmission and reception. This series is widely used in BLUETOOTH®, wireless routers, set-top boxes, and other wireless protocols, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications.