AIW-165BN

Advantech
923-AIW-165BN
AIW-165BN

Mfr.:

Description:
Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,87 € 68,87 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
AIW-165
2.4 GHz, 5 GHz
UART
3.3 V
3.3 V
- 40 C
+ 85 C
Without Antenna
28 mm x 30 mm x 3.95 mm
Bluetooth 5.3
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

AIW-165 Industrial Grade Wireless Module

Advantech AIW-165 Industrial Grade Wireless Module integrates Wi-Fi®, BLUETOOTH®, and low energy technology. The module is a solution for applications in medical devices, handheld solutions, industrial environments, embedded boards, and transportation.