APRA1804G3Z

ABRACON
815-APRA1804G3Z
APRA1804G3Z

Mfr.:

Description:
Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 2.512,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Passive Antenna
1.561098 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
IoT
Patch
Ceramic
2.6 dBi, 3.5 dBi, 4.7 dBi
50 Ohms
1.8
- 40 C
+ 105 C
3 Band
PCB Mount
Pin
1.561098 GHz, 1.57542 GHz, 1.602 GHz
Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems
5 mm
18 mm
4 mm
AEC-Q200
APR
Bulk
Brand: ABRACON
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

APR Automotive-Qualified Antennas

Abracon APR Automotive-Qualified Antennas are AEC-Q200 compliant and offer a wide operating temperature range of -40°C to +105°C. Abracon APR antennas target the 4G/LTE/1561/1575/1602MHz/GPS/IRIDIUM/GNSS frequency bands that are geared towards automotive applications. The series includes durable, compact antennas in patch or chip form.