AANI-FB-0028

ABRACON
815-AANI-FB-0028
AANI-FB-0028

Mfr.:

Description:
Antennas NFC 13.56 MHz Flex PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.797

Stock:
1.797 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
2,94 € 29,40 €
2,55 € 127,50 €
2,44 € 244,00 €
2,32 € 580,00 €
2,24 € 1.120,00 €
2,18 € 2.180,00 €
2,12 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Flexible Antenna
50 Ohms
1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX-1
13.56 MHz
40 mm
20 mm
0.2 mm
1.13 mm Coax
AANI
Bulk
Brand: ABRACON
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

AANI NFC Antennas

Abracon AANI NFC Antennas feature three antennas that are ideal for near-field communication (NFC). The AANI series delivers one flexible PCB antenna and two chip antennas. The AANI-FB-0028 antenna utilizes a flex PCB material and a strong adhesive for secure mounting. The AANI-CH-0029 and AANI-CH-0030 are chip antennas with small package sizes. The chip antennas provide a 10mm to 30mm reading distance, while the flex PCB antenna offers a 35mm to 50mm reading distance. The Abracon AANI NFC Antennas are RoHS compliant and ideal for NFC, pairing/sharing, RFID tag connections, EMVCo, phones, infotainment, point-of-sale (POS) terminals, toys, and asset-tracking applications.