BMLPVDB700/2500

PCTEL / Amphenol
72-BMLPVDB700/2500
BMLPVDB700/2500

Mfr.:

Description:
Antennas BLK MLPV 698-960 & 1710-2500 MHZ

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
50
Expected 3/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,25 € 39,25 €
30,36 € 303,60 €
28,47 € 2.847,00 €

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
600 MHz
2.7 GHz
2G/3G/4G/5G, Cellular, LTE
Whip
Stubby
1.2 dBi, 2.0 dBi
360 MHz, 400 MHz, 460 MHz
50 Ohms
2.0:1
2.5 W
- 40 C
+ 85 C
3 Band
Panel Mount
Connector
Dome
788.5 MHz, 1.94 GHz, 2.5 GHz
36.37 mm
61.34 mm
IP67
Pro Flex Plus 195 / PFP240
MLPV
Bulk
Brand: PCTEL / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear, Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Tradename: PCTEL
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
5A991.g

Mobile Antennas

PCTEL / Amphenol Mobile Antennas are designed to provide high-performance and reliable Wi-Fi®, BLUETOOTH®, and Bluetooth Low-Energy connectivity. Various series are represented in the mobile product family from PCTEL / Amphenol, ensuring an ideal antenna is available for almost any application, environment, or project. Suitable applications for these antennas include industrial IoT, EV charging stations, thick roof installations, and intelligent transportation systems (ITS).