ST0504-22-001-A

Amphenol RF
523-ST0504-22-001-A
ST0504-22-001-A

Mfr.:

Description:
Antennas RF External Antenna GLONASS IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,71 € 14.284,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
1.176 GHz
1.602 GHz
31.1 dBi
50 Ohms
- 40 C
+ 70 C
Patch
4 Band
PCB Mount
Connector
SMA Male
66 mm
66 mm
26.2 mm
IP66
RG-174
Brand: Amphenol RF
Frequency Range: 1.176 GHz to 1.602 GHz
Polarisation: RHCP
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000

FPC & PCB Antennas

Amphenol RF FPC and PCB Antennas feature secure adhesive-mount backing for easy installation, making them ideal for IoT, Wi-Fi®, and LTE applications. These low-profile 1W antennas come in dual-band, multi-band, and wide-band options with flexible options for use in compact IoT devices. Amphenol RF FPC and PCB Antennas are RoHS compliant and provide reliable RF performance in up to 85°C maximum operating temperature range. Typical applications include drones, tablets, smart devices, navigation systems, routers, security cameras, and more.