ADPD144RI-ACEZ-RL7

Analog Devices
584-ADPD144RIACEZRL7
ADPD144RI-ACEZ-RL7

Mfr.:

Description:
Optical Sensor Modules Optical Biometric Trans Red & Infrared

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,39 € 10,39 €
8,15 € 81,50 €
7,59 € 189,75 €
6,97 € 697,00 €
6,68 € 1.670,00 €
6,53 € 3.265,00 €
Full Reel (Order in multiples of 1000)
6,38 € 6.380,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Modules
RoHS:  
Optical Sensor Modules
PPG
I2C
1.8 V
9.3 mA
- 40 C
+ 85 C
Brand: Analog Devices
Dimensions: 5 mm x 2.8 mm x 1.36 mm
Height: 1.36 mm
Length: 5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Optical Sensor Modules
Resolution: 14 bit
Series: ADPD144RI
Factory Pack Quantity: 1000
Subcategory: Sensor Modules
Width: 2.8 mm
Unit Weight: 370,007 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99

ADPD144RI PPG Optical Sensor Module

Analog Devices Inc. ADPD144RI PPG Optical Sensor Module is optimised for photoplethysmography (PPG) detection of blood oxygenation (SpO2). This is achieved by synchronous detection in red and infrared wavelengths. Synchronous measurement allows rejection of both DC and AC ambient light interference with extremely low power consumption.